
DC486B | |
|---|---|
DigiKey Part Number | 505-DC486B-ND |
Manufacturer | |
Manufacturer Product Number | DC486B |
Description | EVAL BOARD FOR LTC1760 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1760 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LTC1760 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 570,29000 Kč | 3 570,29 Kč |
| Unit Price without VAT: | 3 570,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 320,05090 Kč |



