LTC1701ES5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 130
Unit Price: 42,73000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 11,08384 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 342
Unit Price: 42,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 29,89605 Kč
Datasheet

Similar


Texas Instruments
In Stock: 85
Unit Price: 55,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 23,34038 Kč
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT
Introducing Power by Linear

LTC1701ES5#TRPBF

DigiKey Part Number
505-LTC1701ES5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1701ES5#TRPBFCT-ND - Cut Tape (CT)
505-LTC1701ES5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1701ES5#TRPBF
Description
IC REG BUCK ADJ 500MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1701ES5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,10000 Kč42,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,08384 Kč27 709,60 Kč
5 00010,29602 Kč51 480,10 Kč
7 50010,26187 Kč76 964,02 Kč
Manufacturers Standard Package
Unit Price without VAT:42,10000 Kč
Unit Price with VAT:50,94100 Kč