
LTC1685CS8#PBF | |
---|---|
DigiKey Part Number | LTC1685CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1685CS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1685CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 233,09000 Kč | 233,09 Kč |
10 | 159,35000 Kč | 1 593,50 Kč |
25 | 140,13600 Kč | 3 503,40 Kč |
100 | 118,42060 Kč | 11 842,06 Kč |
300 | 110,91977 Kč | 33 275,93 Kč |
Unit Price without VAT: | 233,09000 Kč |
---|---|
Unit Price with VAT: | 282,03890 Kč |