
LTC1560-1IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1560-1IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1560-1IS8#PBF |
Description | IC FILTER 1MHZ CONT LOPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Low Pass Filter IC Continuous Low Pass 5th Order 1MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1560-1IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Continuous Low Pass | |
Frequency - Cutoff or Center | 1MHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | ±4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,22000 Kč | 325,22 Kč |
| 10 | 227,04500 Kč | 2 270,45 Kč |
| 25 | 201,45680 Kč | 5 036,42 Kč |
| 100 | 172,53210 Kč | 17 253,21 Kč |
| 300 | 172,08377 Kč | 51 625,13 Kč |
| Unit Price without VAT: | 325,22000 Kč |
|---|---|
| Unit Price with VAT: | 393,51620 Kč |




