
LT1567CMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1567CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1567CMS8#PBF |
Description | IC FILTER 5MHZ ANTIALIASNG 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Antialiasing 2nd Order 5MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1567CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Antialiasing | |
Frequency - Cutoff or Center | 5MHz | |
Number of Filters | 1 | |
Filter Order | 2nd | |
Voltage - Supply | 2.7V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 116,35000 Kč | 1 163,50 Kč |
| 50 | 102,55000 Kč | 5 127,50 Kč |
| 100 | 98,27270 Kč | 9 827,27 Kč |
| 250 | 93,75776 Kč | 23 439,44 Kč |
| 500 | 91,03682 Kč | 45 518,41 Kč |
| 1 000 | 88,79697 Kč | 88 796,97 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |


