Direct
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

LTC1485CS8 | |
|---|---|
DigiKey Part Number | LTC1485CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1485CS8 |
Description | IC TXRX DIFFERNTIAL BUS 8-SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1485CS8 Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1485CS8#PBF | Analog Devices Inc. | 260 | LTC1485CS8#PBF-ND | 6,53000 Kč | Direct |
| ADM1485ARZ | Analog Devices Inc. | 2 817 | 505-ADM1485ARZ-ND | 3,87000 Kč | Similar |
| ADM1485ARZ-REEL | Analog Devices Inc. | 6 288 | ADM1485ARZ-REELCT-ND | 3,87000 Kč | Similar |
| ADM1485ARZ-REEL7 | Analog Devices Inc. | 873 | ADM1485ARZ-REEL7CT-ND | 3,87000 Kč | Similar |
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | 3,60000 Kč | Similar |






