Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1483CS8 | |
|---|---|
DigiKey Part Number | LTC1483CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1483CS8 |
Description | IC TXRX RS485 LOW EMI LOPWR8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1483CS8 Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1483CS8#PBF | Analog Devices Inc. | 129 | 505-LTC1483CS8#PBF-ND | 158,92000 Kč | Direct |
| ISL81483IBZ | Renesas Electronics Corporation | 1 230 | ISL81483IBZ-ND | 48,59000 Kč | Similar |
| ISL81483IBZ-T | Renesas Electronics Corporation | 5 680 | ISL81483IBZ-TCT-ND | 48,59000 Kč | Similar |
| MAX1483CSA+ | Analog Devices Inc./Maxim Integrated | 366 | MAX1483CSA+-ND | 107,61000 Kč | Similar |
| MAX1483CSA+T | Analog Devices Inc./Maxim Integrated | 3 378 | MAX1483CSA+CT-ND | 107,61000 Kč | Similar |





