
MAX1483ESA+T | |
|---|---|
DigiKey Part Number | MAX1483ESA+TR-ND - Tape & Reel (TR) MAX1483ESA+CT-ND - Cut Tape (CT) MAX1483ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1483ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1483ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 75 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,51000 Kč | 102,51 Kč |
| 10 | 78,09600 Kč | 780,96 Kč |
| 25 | 71,97400 Kč | 1 799,35 Kč |
| 100 | 65,24450 Kč | 6 524,45 Kč |
| 250 | 62,03352 Kč | 15 508,38 Kč |
| 500 | 60,09860 Kč | 30 049,30 Kč |
| 1 000 | 58,50574 Kč | 58 505,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,82481 Kč | 142 062,02 Kč |
| Unit Price without VAT: | 102,51000 Kč |
|---|---|
| Unit Price with VAT: | 124,03710 Kč |

