


LTC1479CG#PBF | |
|---|---|
DigiKey Part Number | LTC1479CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1479CG#PBF |
Description | IC BAT PWR MGMT MULT-CHEM 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1479CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,78000 Kč | 508,78 Kč |
| 10 | 408,51600 Kč | 4 085,16 Kč |
| 37 | 374,57027 Kč | 13 859,10 Kč |
| 111 | 354,27405 Kč | 39 324,42 Kč |
| 259 | 342,38656 Kč | 88 678,12 Kč |
| 518 | 334,55772 Kč | 173 300,90 Kč |
| Unit Price without VAT: | 508,78000 Kč |
|---|---|
| Unit Price with VAT: | 615,62380 Kč |











