LTC1386CS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7 369
Unit Price: 247,15000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 829
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: 87,14000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 436
Unit Price: 198,22000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 207
Unit Price: 191,71000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 046
Unit Price: 216,28000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13 105
Unit Price: 209,56000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 19,11000 Kč
Datasheet
2/2 Transceiver Full RS562 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1386CS#TR

DigiKey Part Number
LTC1386CS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1386CS#TR
Description
IC TXRX EIA/TIA562 3.3V 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS562 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1386CS#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
120KBd
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS562
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1386CS#TRPBFAnalog Devices Inc.7 369LTC1386CS#TRPBFCT-ND247,15000 KčDirect
ADM3202ARWZAnalog Devices Inc.0ADM3202ARWZ-ND87,14000 KčSimilar
ADM3202ARWZ-REELAnalog Devices Inc.829ADM3202ARWZ-REELCT-ND87,14000 KčSimilar
ADM3202ARWZ-REEL7Analog Devices Inc.204ADM3202ARWZ-REEL7CT-ND87,14000 KčSimilar
MAX3232CSE+Analog Devices Inc./Maxim Integrated2 436MAX3232CSE+-ND198,22000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types