LTC1383CS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 237,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 56,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 048
Unit Price: 56,27000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 509
Unit Price: 56,27000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 690
Unit Price: 37,17000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 173
Unit Price: 37,17000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 857
Unit Price: 136,91000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 054
Unit Price: 132,92000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 350
Unit Price: 170,71000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 534
Unit Price: 170,71000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 95
Unit Price: 258,28000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 734
Unit Price: 226,78000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 055
Unit Price: 226,78000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 107
Unit Price: 150,77000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1383CS

DigiKey Part Number
LTC1383CS-ND
Manufacturer
Manufacturer Product Number
LTC1383CS
Description
IC TXRX 5V RS232 LOW PWR 16-SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1383CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
4.5V ~ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types