2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232ACSE+

DigiKey Part Number
MAX232ACSE+-ND
Manufacturer
Manufacturer Product Number
MAX232ACSE+
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232ACSE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 720
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1233,50000 Kč233,50 Kč
10182,68300 Kč1 826,83 Kč
50162,29780 Kč8 114,89 Kč
100155,98780 Kč15 598,78 Kč
250149,32600 Kč37 331,50 Kč
500145,31162 Kč72 655,81 Kč
1 000142,00653 Kč142 006,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,50000 Kč
Unit Price with VAT:282,53500 Kč