Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1383CN | |
|---|---|
DigiKey Part Number | LTC1383CN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1383CN |
Description | IC TXRX 5V RS232 LOW PWR 16-DIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1383CN Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1383CN#PBF | Analog Devices Inc. | 16 | LTC1383CN#PBF-ND | 232,33000 Kč | Direct |
| ADM202JNZ | Analog Devices Inc. | 175 | ADM202JNZ-ND | 112,20000 Kč | Similar |
| ADM232LJNZ | Analog Devices Inc. | 546 | ADM232LJNZ-ND | 122,63000 Kč | Similar |
| HIN232CPZ | Renesas Electronics Corporation | 3 990 | HIN232CPZ-ND | 50,05000 Kč | Similar |
| MAX202CPE+ | Analog Devices Inc./Maxim Integrated | 3 951 | MAX202CPE+-ND | 185,20000 Kč | Similar |






