
MAX232N | |
|---|---|
DigiKey Part Number | 296-1402-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX232N |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232N Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM232AANZ | Analog Devices Inc. | 4 193 | ADM232AANZ-ND | 149,74000 Kč | Similar |
| ADM232LANZ | Analog Devices Inc. | 132 | 505-ADM232LANZ-ND | 184,57000 Kč | Similar |
| LT1081IN#PBF | Analog Devices Inc. | 39 | LT1081IN#PBF-ND | 221,07000 Kč | Similar |
| HIN232CPZ | Renesas Electronics Corporation | 3 990 | HIN232CPZ-ND | 50,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 36,12200 Kč | 361,22 Kč |
| 25 | 32,96840 Kč | 824,21 Kč |
| 100 | 29,49380 Kč | 2 949,38 Kč |
| 250 | 27,83708 Kč | 6 959,27 Kč |
| 500 | 26,83852 Kč | 13 419,26 Kč |
| 1 000 | 26,01703 Kč | 26 017,03 Kč |
| 2 500 | 25,14931 Kč | 62 873,28 Kč |
| 5 000 | 24,62642 Kč | 123 132,10 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |









