
MIKROE-222 | |
|---|---|
DigiKey Part Number | 1471-1148-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-222 |
Description | EVAL BOARD FOR MAX232 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX232 - Transceiver, RS-232 Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-222 Models |
Category | Function Transceiver, RS-232 |
Manufacturer MikroElektronika | Embedded No |
Packaging Bulk | Utilized IC / Part MAX232 |
Part Status Active | Contents Board(s) |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,71000 Kč | 197,71 Kč |
| Unit Price without VAT: | 197,71000 Kč |
|---|---|
| Unit Price with VAT: | 239,22910 Kč |







