
LTC1293DCSW#PBF | |
|---|---|
DigiKey Part Number | LTC1293DCSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1293DCSW#PBF |
Description | IC DAS/ADC 12BIT 46.5K 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1293DCSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 46.5k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,18000 Kč | 799,18 Kč |
| 10 | 650,83300 Kč | 6 508,33 Kč |
| 47 | 593,22468 Kč | 27 881,56 Kč |
| 141 | 565,13064 Kč | 79 683,42 Kč |
| 282 | 551,38514 Kč | 155 490,61 Kč |
| Unit Price without VAT: | 799,18000 Kč |
|---|---|
| Unit Price with VAT: | 967,00780 Kč |






