
DS1233DZ-10+T&R | |
|---|---|
DigiKey Part Number | DS1233DZ-10+TR-ND - Tape & Reel (TR) DS1233DZ-10+CT-ND - Cut Tape (CT) DS1233DZ-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1233DZ-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233DZ-10+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.375V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 25 | 58,13920 Kč | 1 453,48 Kč |
| 100 | 52,52230 Kč | 5 252,23 Kč |
| 250 | 49,84588 Kč | 12 461,47 Kč |
| 500 | 48,23198 Kč | 24 115,99 Kč |
| 1 000 | 46,90386 Kč | 46 903,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,50191 Kč | 113 754,78 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |





