


LTC1261LIMS8-4#PBF | |
|---|---|
DigiKey Part Number | LTC1261LIMS8-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1261LIMS8-4#PBF |
Description | IC REG CHARG PUMP -4V 20MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4V 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261LIMS8-4#PBF Models |
Category | Voltage - Input (Max) 5.25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 142,40800 Kč | 1 424,08 Kč |
| 50 | 125,93340 Kč | 6 296,67 Kč |
| 100 | 120,82880 Kč | 12 082,88 Kč |
| 250 | 115,44112 Kč | 28 860,28 Kč |
| 500 | 112,19358 Kč | 56 096,79 Kč |
| 1 000 | 109,52074 Kč | 109 520,74 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |






