


LT1809IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1809IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1809IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1809IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1809IS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1809IS6#TRMPBF Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 350V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 180 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 320 MHz | Base Product Number |
Current - Input Bias 12.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 112,50700 Kč | 1 125,07 Kč |
| 25 | 104,10800 Kč | 2 602,70 Kč |
| 100 | 94,86900 Kč | 9 486,90 Kč |
| 250 | 91,88304 Kč | 22 970,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,80650 Kč | 43 903,25 Kč |
| 1 000 | 85,62060 Kč | 85 620,60 Kč |
| 1 500 | 84,52647 Kč | 126 789,71 Kč |
| 2 500 | 83,31334 Kč | 208 283,35 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |






