
LT1397HDE#PBF | |
|---|---|
DigiKey Part Number | LT1397HDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1397HDE#PBF |
Description | IC OPAMP CFA 4 CIRCUIT 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1397HDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 800V/µs | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.6mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 129,34800 Kč | 1 293,48 Kč |
| 91 | 110,04571 Kč | 10 014,16 Kč |
| 182 | 106,07335 Kč | 19 305,35 Kč |
| 273 | 104,08238 Kč | 28 414,49 Kč |
| 546 | 101,16460 Kč | 55 235,87 Kč |
| 1 001 | 99,03903 Kč | 99 138,07 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |


