Parametric Equivalent

LT8644SIV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8644SIV#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8644SIV#TRMPBFCT-ND - Cut Tape (CT) 505-LT8644SIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8644SIV#TRMPBF |
Description | IC REG BUCK ADJ 16A 24LQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 16A 24-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8644SIV#TRMPBF Models |
Category | Voltage - Input (Max) 8V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 3.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-LQFN (4x4) |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8644SIV#TRPBF | Analog Devices Inc. | 0 | 505-LT8644SIV#TRPBFTR-ND | 120,66300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,43000 Kč | 205,43 Kč |
| 10 | 160,08700 Kč | 1 600,87 Kč |
| 25 | 148,73320 Kč | 3 718,33 Kč |
| 100 | 136,25940 Kč | 13 625,94 Kč |
| 250 | 134,01744 Kč | 33 504,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 126,72802 Kč | 63 364,01 Kč |
| 1 000 | 123,77781 Kč | 123 777,81 Kč |
| 1 500 | 122,30013 Kč | 183 450,20 Kč |
| Unit Price without VAT: | 205,43000 Kč |
|---|---|
| Unit Price with VAT: | 248,57030 Kč |













