


LT8641HUDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8641HUDC#TRPBFTR-ND - Tape & Reel (TR) 505-LT8641HUDC#TRPBFCT-ND - Cut Tape (CT) 505-LT8641HUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8641HUDC#TRPBF |
Description | IC REG BUCK ADJ 3.5A 20QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8641HUDC#TRPBF Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 64.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 210kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,63000 Kč | 322,63 Kč |
| 10 | 255,16700 Kč | 2 551,67 Kč |
| 25 | 238,29480 Kč | 5 957,37 Kč |
| 100 | 220,17150 Kč | 22 017,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 196,57285 Kč | 491 432,12 Kč |
| Unit Price without VAT: | 322,63000 Kč |
|---|---|
| Unit Price with VAT: | 390,38230 Kč |



