
DC2373A | |
|---|---|
DigiKey Part Number | 505-DC2373A-ND |
Manufacturer | |
Manufacturer Product Number | DC2373A |
Description | EVAL BOARD FOR LT8641 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8641 Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3.5A |
Manufacturer Analog Devices Inc. | Voltage - Input 5.5V ~ 65V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LT8641 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 514,76000 Kč | 2 514,76 Kč |
| Unit Price without VAT: | 2 514,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 042,85960 Kč |


