Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-WFQFN, 18 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-WFQFN, 18 Leads, Exposed Pad
Introducing Power by Linear

LT8641HUDC#TRPBF

DigiKey Part Number
505-LT8641HUDC#TRPBFTR-ND - Tape & Reel (TR)
505-LT8641HUDC#TRPBFCT-ND - Cut Tape (CT)
505-LT8641HUDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8641HUDC#TRPBF
Description
IC REG BUCK ADJ 3.5A 20QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 20-WFQFN, 18 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8641HUDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
64.35V
Current - Output
Frequency - Switching
210kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1315,39000 Kč315,39 Kč
10249,43500 Kč2 494,35 Kč
25232,93520 Kč5 823,38 Kč
100221,67590 Kč22 167,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500192,15102 Kč480 377,55 Kč
Manufacturers Standard Package
Unit Price without VAT:315,39000 Kč
Unit Price with VAT:381,62190 Kč