
LT8641ARUDCM#PBF | |
|---|---|
DigiKey Part Number | 505-LT8641ARUDCM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8641ARUDCM#PBF |
Description | IC REG BUCK ADJ 3.5A 20QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 3.5A 20-WFQFN Exposed Pad, 18 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT8641ARUDCM#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.6V | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Max) 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,58000 Kč | 150,58 Kč |
| 10 | 116,12300 Kč | 1 161,23 Kč |
| 91 | 98,54802 Kč | 8 967,87 Kč |
| 182 | 94,92692 Kč | 17 276,70 Kč |
| 273 | 93,11330 Kč | 25 419,93 Kč |
| 546 | 90,45482 Kč | 49 388,33 Kč |
| 1 001 | 88,51816 Kč | 88 606,68 Kč |
| Unit Price without VAT: | 150,58000 Kč |
|---|---|
| Unit Price with VAT: | 182,20180 Kč |











