
LT8640SAAV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8640SAAV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8640SAAV#PBF |
Description | 42V, 6A SYNCHRONOUS STEP-DOWN SI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8640SAAV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-LQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,62000 Kč | 281,62 Kč |
| 10 | 194,84400 Kč | 1 948,44 Kč |
| 25 | 172,25560 Kč | 4 306,39 Kč |
| 100 | 146,71400 Kč | 14 671,40 Kč |
| 250 | 142,68552 Kč | 35 671,38 Kč |
| Unit Price without VAT: | 281,62000 Kč |
|---|---|
| Unit Price with VAT: | 340,76020 Kč |



