
LT8618EDDB-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8618EDDB-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT8618EDDB-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT8618EDDB-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8618EDDB-3.3#TRPBF |
Description | IC REG BUCK 3.3V 100MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8618EDDB-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,40000 Kč | 132,40 Kč |
| 10 | 87,33600 Kč | 873,36 Kč |
| 25 | 75,60320 Kč | 1 890,08 Kč |
| 100 | 62,33960 Kč | 6 233,96 Kč |
| 250 | 55,82796 Kč | 13 956,99 Kč |
| 500 | 51,82300 Kč | 25 911,50 Kč |
| 1 000 | 51,30938 Kč | 51 309,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,30938 Kč | 128 273,45 Kč |
| Unit Price without VAT: | 132,40000 Kč |
|---|---|
| Unit Price with VAT: | 160,20400 Kč |











