Parametric Equivalent



LT8612IUDE#TRPBF | |
|---|---|
DigiKey Part Number | LT8612IUDE#TRPBFTR-ND - Tape & Reel (TR) LT8612IUDE#TRPBFCT-ND - Cut Tape (CT) LT8612IUDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8612IUDE#TRPBF |
Description | IC REG BUCK ADJ 6A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8612IUDE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 41.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-QFN (3x6) |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8612EUDE#TRPBF | Analog Devices Inc. | 0 | LT8612EUDE#TRPBFCT-ND | 318,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,99000 Kč | 345,99 Kč |
| 10 | 274,27100 Kč | 2 742,71 Kč |
| 25 | 256,33920 Kč | 6 408,48 Kč |
| 100 | 237,72140 Kč | 23 772,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 211,97914 Kč | 529 947,85 Kč |
| Unit Price without VAT: | 345,99000 Kč |
|---|---|
| Unit Price with VAT: | 418,64790 Kč |





