


LT8612EUDE#TRPBF | |
|---|---|
DigiKey Part Number | LT8612EUDE#TRPBFTR-ND - Tape & Reel (TR) LT8612EUDE#TRPBFCT-ND - Cut Tape (CT) LT8612EUDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8612EUDE#TRPBF |
Description | IC REG BUCK ADJ 6A 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8612EUDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (3x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,80000 Kč | 300,80 Kč |
| 10 | 208,96300 Kč | 2 089,63 Kč |
| 25 | 185,00440 Kč | 4 625,11 Kč |
| 100 | 157,93390 Kč | 15 793,39 Kč |
| 250 | 155,24376 Kč | 38 810,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 155,24375 Kč | 388 109,38 Kč |
| Unit Price without VAT: | 300,80000 Kč |
|---|---|
| Unit Price with VAT: | 363,96800 Kč |








