


LT8611EUDD#TRPBF | |
|---|---|
DigiKey Part Number | LT8611EUDD#TRPBFTR-ND - Tape & Reel (TR) LT8611EUDD#TRPBFCT-ND - Cut Tape (CT) LT8611EUDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8611EUDD#TRPBF |
Description | IC REG BUCK ADJ 2.5A 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2.5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8611EUDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (3x5) |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,68000 Kč | 250,68 Kč |
| 10 | 196,64700 Kč | 1 966,47 Kč |
| 25 | 183,12800 Kč | 4 578,20 Kč |
| 100 | 168,26430 Kč | 16 826,43 Kč |
| 250 | 166,88404 Kč | 41 721,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 149,68259 Kč | 374 206,48 Kč |
| Unit Price without VAT: | 250,68000 Kč |
|---|---|
| Unit Price with VAT: | 303,32280 Kč |




