
AD7792BRUZ-REEL | |
|---|---|
DigiKey Part Number | AD7792BRUZ-REELTR-ND - Tape & Reel (TR) AD7792BRUZ-REELCT-ND - Cut Tape (CT) AD7792BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7792BRUZ-REEL |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7792BRUZ-REEL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 470 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,86000 Kč | 303,86 Kč |
| 10 | 239,83800 Kč | 2 398,38 Kč |
| 25 | 223,82120 Kč | 5 595,53 Kč |
| 100 | 206,22750 Kč | 20 622,75 Kč |
| 250 | 206,13160 Kč | 51 532,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 184,23448 Kč | 460 586,20 Kč |
| Unit Price without VAT: | 303,86000 Kč |
|---|---|
| Unit Price with VAT: | 367,67060 Kč |




