
EVAL-AD7792EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7792EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7792EBZ |
Description | BOARD EVALUATION FOR AD7792 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AD7792 - 16 Bit 470 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Input Range ±VREF/gain |
Packaging Box | Power (Typ) @ Conditions 2.5mW @ 470SPS |
Part Status Active | Utilized IC / Part AD7792 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,25000 Kč | 2 078,25 Kč |
| Unit Price without VAT: | 2 078,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 514,68250 Kč |


