Similar

AD7792BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7792BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7792BRUZ |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7792BRUZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 470 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7124-4BRUZ | Analog Devices Inc. | 311 | 505-AD7124-4BRUZ-ND | 12,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,86000 Kč | 303,86 Kč |
| 10 | 239,83800 Kč | 2 398,38 Kč |
| 96 | 206,65406 Kč | 19 838,79 Kč |
| 192 | 200,03901 Kč | 38 407,49 Kč |
| 288 | 196,72747 Kč | 56 657,51 Kč |
| 576 | 191,86951 Kč | 110 516,84 Kč |
| 1 056 | 188,33149 Kč | 198 878,05 Kč |
| Unit Price without VAT: | 303,86000 Kč |
|---|---|
| Unit Price with VAT: | 367,67060 Kč |



