



LT8609AIMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8609AIMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8609AIMSE#PBF |
Description | IC REG BUCK ADJ 3A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609AIMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8609AHMSE#PBF | Analog Devices Inc. | 331 | 505-LT8609AHMSE#PBF-ND | 203,34000 Kč | Parametric Equivalent |
| LT8609AJMSE#PBF | Analog Devices Inc. | 9 | 505-LT8609AJMSE#PBF-ND | 191,24000 Kč | Parametric Equivalent |
| LT8609BEMSE#PBF | Analog Devices Inc. | 203 | LT8609BEMSE#PBF-ND | 167,05000 Kč | Parametric Equivalent |
| LT8609BIMSE#PBF | Analog Devices Inc. | 245 | 505-LT8609BIMSE#PBF-ND | 181,44000 Kč | Parametric Equivalent |
| LT8609EMSE#PBF | Analog Devices Inc. | 1 477 | 505-LT8609EMSE#PBF-ND | 172,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,12000 Kč | 188,12 Kč |
| 10 | 146,11400 Kč | 1 461,14 Kč |
| 50 | 129,29160 Kč | 6 464,58 Kč |
| 100 | 124,07980 Kč | 12 407,98 Kč |
| 250 | 118,57688 Kč | 29 644,22 Kč |
| 500 | 115,26084 Kč | 57 630,42 Kč |
| 1 000 | 112,53127 Kč | 112 531,27 Kč |
| Unit Price without VAT: | 188,12000 Kč |
|---|---|
| Unit Price with VAT: | 227,62520 Kč |













