


LT8609AJMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8609AJMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8609AJMSE#PBF |
Description | IC REG BUCK ADJ 3A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609AJMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8609AHMSE#PBF | Analog Devices Inc. | 331 | 505-LT8609AHMSE#PBF-ND | 203,34000 Kč | Parametric Equivalent |
| LT8609HMSE#PBF | Analog Devices Inc. | 584 | 505-LT8609HMSE#PBF-ND | 203,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,24000 Kč | 191,24 Kč |
| 10 | 148,63700 Kč | 1 486,37 Kč |
| 50 | 131,55640 Kč | 6 577,82 Kč |
| 100 | 126,26750 Kč | 12 626,75 Kč |
| 250 | 120,68576 Kč | 30 171,44 Kč |
| 500 | 117,32012 Kč | 58 660,06 Kč |
| 1 000 | 114,55113 Kč | 114 551,13 Kč |
| Unit Price without VAT: | 191,24000 Kč |
|---|---|
| Unit Price with VAT: | 231,40040 Kč |

