Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT8608SIV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8608SIV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8608SIV#TRPBF |
Description | IC REG BUCK ADJ 1.5A 12LQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.77V 1 Output 1.5A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8608SIV#TRPBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8608SEV#TRMPBF | Analog Devices Inc. | 906 | 505-LT8608SEV#TRMPBFCT-ND | 163,92000 Kč | Parametric Equivalent |
| LT8608SEV#TRPBF | Analog Devices Inc. | 0 | 505-LT8608SEV#TRPBFTR-ND | 94,37239 Kč | Parametric Equivalent |
| LT8608SIV#TRMPBF | Analog Devices Inc. | 1 787 | 505-LT8608SIV#TRMPBFCT-ND | 178,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 103,43010 Kč | 258 575,25 Kč |
| Unit Price without VAT: | 103,43010 Kč |
|---|---|
| Unit Price with VAT: | 125,15042 Kč |



