LT8608SEV#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 691
Unit Price: 160,21000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 553
Unit Price: 174,28000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 101,10344 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.77V 1 Output 1.5A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8608SEV#TRPBF

DigiKey Part Number
505-LT8608SEV#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8608SEV#TRPBF
Description
IC REG BUCK ADJ 1.5A 12LQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.77V 1 Output 1.5A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8608SEV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-LQFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50092,25001 Kč230 625,02 Kč
Manufacturers Standard Package
Unit Price without VAT:92,25001 Kč
Unit Price with VAT:111,62251 Kč