


LT8606HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8606HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8606HMSE#PBF |
Description | IC REG BUCK ADJ 350MA 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,61700 Kč | 866,17 Kč |
| 50 | 75,83640 Kč | 3 791,82 Kč |
| 100 | 72,50190 Kč | 7 250,19 Kč |
| 250 | 68,98180 Kč | 17 245,45 Kč |
| 500 | 66,85890 Kč | 33 429,45 Kč |
| 1 000 | 65,11207 Kč | 65 112,07 Kč |
| 2 500 | 63,26798 Kč | 158 169,95 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |









