



LT8584IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8584IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8584IFE#TRPBFCT-ND - Cut Tape (CT) 505-LT8584IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8584IFE#TRPBF |
Description | IC BATT BALANCER 1-12CEL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8584IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | - | |
Number of Cells | 1 ~ 12 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 151,94200 Kč | 1 519,42 Kč |
| 25 | 141,12320 Kč | 3 528,08 Kč |
| 100 | 130,75660 Kč | 13 075,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,79290 Kč | 294 482,25 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |


