Battery Battery Balancer IC 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Balancer IC 16-TSSOP-EP
16 TSSOP EP
Introducing Power by Linear

LT8584EFE#PBF

DigiKey Part Number
505-LT8584EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8584EFE#PBF
Description
IC BATT BALANCER 1-12CEL 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Balancer IC 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8584EFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Mfr
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Part Status
Active
Supplier Device Package
16-TSSOP-EP
Function
Battery Balancer
Base Product Number
Number of Cells
1 ~ 12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1183,11000 Kč183,11 Kč
10142,17200 Kč1 421,72 Kč
95120,97947 Kč11 493,05 Kč
190116,72932 Kč22 178,57 Kč
285114,59916 Kč32 660,76 Kč
570111,47704 Kč63 541,91 Kč
1 045109,20279 Kč114 116,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,11000 Kč
Unit Price with VAT:221,56310 Kč