



LTC3300ILXE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3300ILXE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3300ILXE-1#PBF |
Description | IC BATT BAL MULTI 1-12C 48ELQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Multi-Chemistry 48-eLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3300ILXE-1#PBF Models |
Category | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Mfr | Interface Serial |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Balancer | Package / Case 48-LQFP Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 48-eLQFP (7x7) |
Number of Cells 1 ~ 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,24000 Kč | 386,24 Kč |
| 10 | 307,11800 Kč | 3 071,18 Kč |
| 25 | 287,38040 Kč | 7 184,51 Kč |
| 100 | 265,68030 Kč | 26 568,03 Kč |
| 250 | 255,33724 Kč | 63 834,31 Kč |
| 500 | 249,10434 Kč | 124 552,17 Kč |
| Unit Price without VAT: | 386,24000 Kč |
|---|---|
| Unit Price with VAT: | 467,35040 Kč |






