



LT8584IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8584IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8584IFE#PBF |
Description | IC BATT BALANCER 1-12CEL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8584IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | - | |
Number of Cells | 1 ~ 12 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 156,49800 Kč | 1 564,98 Kč |
| 95 | 133,48095 Kč | 12 680,69 Kč |
| 190 | 128,86142 Kč | 24 483,67 Kč |
| 285 | 126,54867 Kč | 36 066,37 Kč |
| 570 | 123,15584 Kč | 70 198,83 Kč |
| 1 045 | 120,68586 Kč | 126 116,72 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |


