64-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8490EUKJ#TRPBF

DigiKey Part Number
505-LT8490EUKJ#TRPBFTR-ND - Tape & Reel (TR)
505-LT8490EUKJ#TRPBFCT-ND - Cut Tape (CT)
505-LT8490EUKJ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8490EUKJ#TRPBF
Description
IC BATT CHG MULTI-CHEM 64QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 64-QFN (7x11)
Datasheet
 Datasheet
EDA/CAD Models
LT8490EUKJ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
80V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (7x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 744
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1526,67000 Kč526,67 Kč
10379,40500 Kč3 794,05 Kč
25341,05200 Kč8 526,30 Kč
100322,32810 Kč32 232,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000322,32813 Kč644 656,26 Kč
Manufacturers Standard Package
Unit Price without VAT:526,67000 Kč
Unit Price with VAT:637,27070 Kč