


LT3797EUKG#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3797EUKG#TRPBFTR-ND - Tape & Reel (TR) 505-LT3797EUKG#TRPBFCT-ND - Cut Tape (CT) 505-LT3797EUKG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3797EUKG#TRPBF |
Description | IC LED DRIVER CTRLR PWM 52QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LT3797EUKG#TRPBF Models |
Category | Frequency 100kHz ~ 1MHz |
Manufacturer Analog Devices Inc. | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 52-WFQFN, 47 Leads, Exposed Pad |
Number of Outputs 3 | Supplier Device Package 52-QFN (7x8) |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3797EUKG#PBF | Analog Devices Inc. | 5 041 | 505-LT3797EUKG#PBF-ND | 11,88000 Kč | Parametric Equivalent |
| LT3797IUKG#PBF | Analog Devices Inc. | 45 | LT3797IUKG#PBF-ND | 13,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,05000 Kč | 318,05 Kč |
| 10 | 251,33000 Kč | 2 513,30 Kč |
| 25 | 234,68280 Kč | 5 867,07 Kč |
| 100 | 216,66150 Kč | 21 666,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 194,49548 Kč | 388 990,96 Kč |
| Unit Price without VAT: | 318,05000 Kč |
|---|---|
| Unit Price with VAT: | 384,84050 Kč |





