


LT8418ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-LT8418ACBZ-R7TR-ND - Tape & Reel (TR) 505-LT8418ACBZ-R7CT-ND - Cut Tape (CT) 505-LT8418ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8418ACBZ-R7 |
Description | IC GATE DRVR HALF-BRIDGE 12WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP (1.67x1.67) |
Datasheet | Datasheet |
EDA/CAD Models | LT8418ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | GaN FET | |
Voltage - Supply | 3.85V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 106 V | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.67x1.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 75,71900 Kč | 757,19 Kč |
| 25 | 69,76360 Kč | 1 744,09 Kč |
| 100 | 63,20400 Kč | 6 320,40 Kč |
| 250 | 62,00456 Kč | 15 501,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,73136 Kč | 164 194,08 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |














