


STM32F334C8Y7TR | |
|---|---|
DigiKey Part Number | 497-STM32F334C8Y7TR-ND - Tape & Reel (TR) 497-STM32F334C8Y7TRCT-ND - Cut Tape (CT) 497-STM32F334C8Y7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F334C8Y7TR |
Description | IC MCU 32BIT 64KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 49-WLCSP (2.89x3.74) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F334C8Y7TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 49-WLCSP (2.89x3.74) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 49-UFBGA, WLCSP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 113,13700 Kč | 1 131,37 Kč |
| 25 | 104,68760 Kč | 2 617,19 Kč |
| 100 | 95,38760 Kč | 9 538,76 Kč |
| 250 | 91,48156 Kč | 22 870,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 82,36260 Kč | 411 813,00 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |












