


LT8410IDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8410IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8410IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT8410IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8410IDC#TRMPBF |
Description | IC REG BOOST ADJ 20MA 8DFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.235V 1 Output 20mA (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8410IDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 106,73300 Kč | 1 067,33 Kč |
| 25 | 98,74080 Kč | 2 468,52 Kč |
| 100 | 89,94280 Kč | 8 994,28 Kč |
| 250 | 89,63460 Kč | 22 408,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,22096 Kč | 41 610,48 Kč |
| 1 000 | 81,14068 Kč | 81 140,68 Kč |
| 1 500 | 80,09897 Kč | 120 148,45 Kč |
| 2 500 | 78,94425 Kč | 197 360,62 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |





