LT8410 SCP 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT8410 SCP 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
SCP-LT8410-EVALZ_Bottom

SCP-LT8410-EVALZ

DigiKey Part Number
505-SCP-LT8410-EVALZ-ND
Manufacturer
Manufacturer Product Number
SCP-LT8410-EVALZ
Description
EVAL BOARD FOR LT8410
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8410 SCP 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
16V
Current - Output
1.6mA
Voltage - Input
3V ~ 10V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT8410
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 510,60000 Kč1 510,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 510,60000 Kč
Unit Price with VAT:1 827,82600 Kč