10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-WDFN

LT8362HDD#TRPBF

DigiKey Part Number
LT8362HDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8362HDD#TRPBF
Description
IC REG BOOST SEPIC 2A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8362HDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
60V (Switch)
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,56162 Kč176 404,05 Kč
Manufacturers Standard Package
Unit Price without VAT:70,56162 Kč
Unit Price with VAT:85,37956 Kč