
LT8336EV#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LT8336EV#WTRPBFTR-ND - Tape & Reel (TR) 505-LT8336EV#WTRPBFCT-ND - Cut Tape (CT) 505-LT8336EV#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8336EV#WTRPBF |
Description | 40V, 2.5A LOW IQ SYNC STEP-UP SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.5A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8336EV#WTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,13000 Kč | 195,13 Kč |
| 10 | 131,89900 Kč | 1 318,99 Kč |
| 25 | 115,39600 Kč | 2 884,90 Kč |
| 100 | 96,74580 Kč | 9 674,58 Kč |
| 250 | 87,58820 Kč | 21 897,05 Kč |
| 500 | 87,09438 Kč | 43 547,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,09438 Kč | 217 735,95 Kč |
| Unit Price without VAT: | 195,13000 Kč |
|---|---|
| Unit Price with VAT: | 236,10730 Kč |

